62684-50210E9ALF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Amphenol CS (FCI)
In Stock: 0
Unit Price: $1.09000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $1.10000
Datasheet

Similar


Würth Elektronik
In Stock: 0
Unit Price: $3.68000
Datasheet

Similar


Würth Elektronik
In Stock: 0
Unit Price: $3.62000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $4.74000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $4.36000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 97
Unit Price: $4.74000
Datasheet
62684-50210E9ALF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
62684-50210E9ALF
62684-50210E9ALF
62684-50210E9ALF

62684-50210E9ALF

DigiKey Part Number
609-5388-2-ND - Tape & Reel (TR)
609-5388-1-ND - Cut Tape (CT)
609-5388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
62684-50210E9ALF
Description
CONN FPC TOP 50POS 0.5MM R/A
Customer Reference
Detailed Description
50 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
50
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Thermoplastic, Glass Filled
Actuator Material
Thermoplastic, Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
2.00µin (0.051µm)
Housing Color
Beige
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes