

57202-F51-02ALF | |
---|---|
DigiKey Part Number | 609-57202-F51-02ALFTR-ND - Tape & Reel (TR) 609-57202-F51-02ALFCT-ND - Cut Tape (CT) 609-57202-F51-02ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 57202-F51-02ALF |
Description | CONN HEADER SMD 4POS 2MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 57202-F51-02ALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.079" (2.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating | 200V (AC/DC) | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.41000 | $1.41 |
10 | $1.20500 | $12.05 |
100 | $1.02400 | $102.40 |
500 | $0.91400 | $457.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.87034 | $870.34 |
2,000 | $0.82880 | $1,657.60 |
3,000 | $0.80543 | $2,416.29 |
5,000 | $0.77693 | $3,884.65 |
7,000 | $0.75872 | $5,311.04 |
10,000 | $0.73988 | $7,398.80 |