54202-T0807PLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $4.21000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.99820
Datasheet

Similar


DigiKey (VA)
In Stock: 0
Unit Price: $21.01000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.99000
Datasheet

Similar


Samtec Inc.
In Stock: 59
Unit Price: $3.45000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.06000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.55531
Datasheet

Similar


Samtec Inc.
In Stock: 341
Unit Price: $3.73000
Datasheet

Similar


Samtec Inc.
In Stock: 9
Unit Price: $3.03000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.05767
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.90000
Datasheet

Similar


Samtec Inc.
In Stock: 3
Unit Price: $4.76000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.43000
Datasheet
54202-T08-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54202-T0807PLF

DigiKey Part Number
54202-T0807PLF-ND
Manufacturer
Manufacturer Product Number
54202-T0807PLF
Description
CONN HEADER SMD 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
54202-T0807PLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.