47736-000LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 1,886
Unit Price: $0.15000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $1.01000
Datasheet

Similar


Molex
In Stock: 16,128
Unit Price: $0.16000
Datasheet

Similar


Molex
In Stock: 35,245
Unit Price: $0.19000
Datasheet

Similar


Molex
In Stock: 20,128
Unit Price: $0.17000
Datasheet

Similar


Molex
In Stock: 12,000
Unit Price: $0.47000
Datasheet

Similar


Molex
In Stock: 1,313
Unit Price: $0.20000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.11162
Datasheet

Similar


Molex
In Stock: 15,000
Unit Price: $0.26000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.54000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.19000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47736-000LF

DigiKey Part Number
609-4450-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
47736-000LF
Description
CONN SOCKET 18-20AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 18-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
47736-000LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.