10158070-111LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10158070-111LF

DigiKey Part Number
609-10158070-111LFTR-ND - Tape & Reel (TR)
609-10158070-111LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10158070-111LF
Description
MINITEK PWR CRIMP TERM 5.7MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact 14-16 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
10158070-111LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-16 AWG
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.22000$1.22
10$1.04000$10.40
25$0.97560$24.39
50$0.92900$46.45
100$0.88460$88.46
250$0.82908$207.27
500$0.78948$394.74
1,000$0.75178$751.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.68173$2,726.92
8,000$0.64921$5,193.68
12,000$0.63092$7,571.04
20,000$0.60861$12,172.20
Manufacturers Standard Package