
10158070-102LF | |
---|---|
DigiKey Part Number | 609-10158070-102LFTR-ND - Tape & Reel (TR) 609-10158070-102LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10158070-102LF |
Description | MINITEK PWR CRIMP TERM 5.7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 12 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 10158070-102LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.49000 | $1.49 |
10 | $1.26600 | $12.66 |
25 | $1.18720 | $29.68 |
50 | $1.13040 | $56.52 |
100 | $1.07650 | $107.65 |
250 | $1.00900 | $252.25 |
500 | $0.96080 | $480.40 |
1,000 | $0.91491 | $914.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.84668 | $2,540.04 |
6,000 | $0.80629 | $4,837.74 |
9,000 | $0.78357 | $7,052.13 |
15,000 | $0.75586 | $11,337.90 |