cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10114826-00015LF

DigiKey Part Number
10114826-00015LF-ND
Manufacturer
Manufacturer Product Number
10114826-00015LF
Description
CONN RCPT HSG 15POS 1.25MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
10114826-00015LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3,905 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
4,000$0.20711$828.44
Manufacturers Standard Package

Other Suppliers on DigiKey

3,905In Stock
Ships from WEC