
10114826-00013LF | |
---|---|
DigiKey Part Number | 10114826-00013LF-ND |
Manufacturer | |
Manufacturer Product Number | 10114826-00013LF |
Description | CONN RCPT HSG 13POS 1.25MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10114826-00013LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.18162 | $726.48 |