
L17RRD2M022K | |
---|---|
DigiKey Part Number | L17RRD2M022K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L17RRD2M022K |
Description | DSUB PIN RR RELEASE CNTCT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $128.99640 | $257,992.80 |