
GMCB05B23124H1EU | |
---|---|
DigiKey Part Number | 664-GMCB05B23124H1EUTR-ND - Tape & Reel (TR) 664-GMCB05B23124H1EUCT-ND - Cut Tape (CT) 664-GMCB05B23124H1EUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMCB05B23124H1EU |
Description | MICRO USB B SMT VT 5POS 30U" BLA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - micro B Receptacle Connector 5 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.53000 | $1.53 |
10 | $1.30400 | $13.04 |
25 | $1.22280 | $30.57 |
50 | $1.16420 | $58.21 |
100 | $1.10840 | $110.84 |
250 | $1.03896 | $259.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.98932 | $494.66 |
1,000 | $0.94207 | $942.07 |
1,500 | $0.91551 | $1,373.27 |
2,500 | $0.88310 | $2,207.75 |
3,500 | $0.86239 | $3,018.36 |
5,000 | $0.84097 | $4,204.85 |
12,500 | $0.78837 | $9,854.62 |