
GMCB05321124CEU | |
---|---|
DigiKey Part Number | 664-GMCB05321124CEUTR-ND - Tape & Reel (TR) 664-GMCB05321124CEUCT-ND - Cut Tape (CT) 664-GMCB05321124CEUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMCB05321124CEU |
Description | MICRO USB B 5POS RIGHT ANGLE SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.69100 | $6.91 |
25 | $0.64760 | $16.19 |
50 | $0.61640 | $30.82 |
100 | $0.58690 | $58.69 |
250 | $0.55020 | $137.55 |
500 | $0.52388 | $261.94 |
1,000 | $0.49884 | $498.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.49545 | $990.90 |
4,000 | $0.47180 | $1,887.20 |
6,000 | $0.45849 | $2,750.94 |
10,000 | $0.44227 | $4,422.70 |
14,000 | $0.43190 | $6,046.60 |
20,000 | $0.42118 | $8,423.60 |