161A10069X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


JAE Electronics
In Stock: 0
Unit Price: $10.31580
Datasheet

Similar


JAE Electronics
In Stock: 0
Unit Price: $8.16000
Datasheet

Similar


JAE Electronics
In Stock: 0
Unit Price: $18.10170
Datasheet

Similar


JAE Electronics
In Stock: 0
Unit Price: $4.26771
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $0.00000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

161A10069X

DigiKey Part Number
161A10069X-ND
Manufacturer
Manufacturer Product Number
161A10069X
Description
CONN D-SUB PLUG 9POS VERT SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
125V
Color
-
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes