
NQ0141100000G | |
---|---|
DigiKey Part Number | 609-5215-2-ND - Tape & Reel (TR) 609-5215-1-ND - Cut Tape (CT) 609-5215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NQ0141100000G |
Description | TERM BLOCK 1POS SIDE ENTRY SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | NQ0141100000G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 3 A | |
Voltage | 150 V | |
Wire Gauge | 22-26 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Natural | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.96000 | $0.96 |
10 | $0.71000 | $7.10 |
25 | $0.61840 | $15.46 |
50 | $0.55680 | $27.84 |
100 | $0.50310 | $50.31 |
250 | $0.44412 | $111.03 |
500 | $0.40824 | $204.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,300 | $0.36962 | $480.51 |
2,600 | $0.34824 | $905.42 |
3,900 | $0.33789 | $1,317.77 |
6,500 | $0.32679 | $2,124.14 |
9,100 | $0.32052 | $2,916.73 |
13,000 | $0.31465 | $4,090.45 |
32,500 | $0.30270 | $9,837.75 |