cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JT00RE-14-18SC(439)

DigiKey Part Number
1178-JT00RE-14-18SC(439)-ND
Manufacturer
Manufacturer Product Number
JT00RE-14-18SC(439)
Description
RECEPT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
18
Grade
-
Qualification
MIL-DTL-38999 Series II
Shell Size - Insert
14-18
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
C
Contact Finish - Mating
Gold
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Current Rating (Amps)
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
-
Applications
Aviation, Marine, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
6$309.53667$1,857.22