
D38999/26KC35AC | |
---|---|
DigiKey Part Number | 1178-D38999/26KC35AC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26KC35AC |
Description | PLUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 22 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 13-35 | |
Shell Size, MIL | C | |
Contact Type | Crimp | |
Contact Size | 22D | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | Passivated | |
Housing Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $138.13800 | $3,453.45 |