
348-260-16001 | |
---|---|
DigiKey Part Number | 1178-348-260-16001-ND |
Manufacturer | |
Manufacturer Product Number | 348-260-16001 |
Description | CLAMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 1-28 UN-2B 16 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.375" ~ 0.625" (9.53mm ~ 15.88mm) | |
Diameter - Outside | 1.059" (26.90mm) | |
Shell Size - Insert | 16 | |
Thread Size | 1-28 UN-2B | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | 348 Series Connectors |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $376.76200 | $1,883.81 |