YQD080N0050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
YQD080N0050

YQD080N0025

DigiKey Part Number
YQD080N0025-ND
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Manufacturer Product Number
YQD080N0025
Description
PTC RESET FUSE 265V 85MA RADIAL
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 265V 85 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Type
Ceramic
Voltage - Max
265V
Current - Hold (Ih) (Max)
85 mA
Current - Trip (It)
170 mA
Current - Max
800 mA
Resistance - 25°C (Typ)
25 Ohms
Operating Temperature
0°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia x 0.197" T (9.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.