


FP07DB204N | |
---|---|
DigiKey Part Number | 235-1626-ND |
Manufacturer | Amphenol Advanced Sensors (Thermometrics) |
Manufacturer Product Number | FP07DB204N |
Description | THERMISTOR NTC 200KOHM PROBE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 200k Cylindrical Probe, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 200k | |
Resistance Tolerance | ±25% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -80°C ~ 200°C | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Cylindrical Probe, Glass | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $286.38000 | $286.38 |
5 | $267.69600 | $1,338.48 |
10 | $260.72700 | $2,607.27 |
30 | $250.83533 | $7,525.06 |
50 | $246.67400 | $12,333.70 |