
NPB-102-I-0200A | |
---|---|
DigiKey Part Number | 45-NPB-102-I-0200ATR-ND - Tape & Reel (TR) 45-NPB-102-I-0200ACT-ND - Cut Tape (CT) 45-NPB-102-I-0200ADKR-ND - Digi-Reel® |
Manufacturer | Amphenol Advanced Sensors (NovaSensor) |
Manufacturer Product Number | NPB-102-I-0200A |
Description | BAROMETRIC PRESSURE SENSOR 50-20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 7.25PSI ~ 29.01PSI (50kPa ~ 200kPa) Absolute 18b 16-QFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 7.25PSI ~ 29.01PSI (50kPa ~ 200kPa) | |
Output Type | I2C | |
Output | 18b | |
Accuracy | ±3% | |
Voltage - Supply | 1.7V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 58.02PSI (400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-QFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.90266 | $19,513.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
5 | $6.01400 | $30.07 |
10 | $5.69700 | $56.97 |
25 | $5.33160 | $133.29 |
50 | $5.08820 | $254.41 |
100 | $4.87040 | $487.04 |
500 | $4.44758 | $2,223.79 |
1,000 | $4.29611 | $4,296.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
5 | $6.18200 | $30.91 |
10 | $5.91800 | $59.18 |
25 | $5.60040 | $140.01 |
50 | $5.38460 | $269.23 |
100 | $5.18630 | $518.63 |
500 | $4.78738 | $2,393.69 |
1,000 | $4.63880 | $4,638.80 |