


L01-6385 | |
---|---|
DigiKey Part Number | 419-L01-6385-ND |
Manufacturer | |
Manufacturer Product Number | L01-6385 |
Description | PWR XFMR TOROIDAL 50VA TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | L01-6385 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 22V, Series 44V | |
Current - Output (Max) | Parallel 2.272A, Series 1.136A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 50VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 82.40mm L x 82.40mm W | |
Height - Seated (Max) | 37.50mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.8 lbs (816.5 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.31000 | $52.31 |
12 | $46.66667 | $560.00 |
30 | $44.72600 | $1,341.78 |
42 | $44.03190 | $1,849.34 |
84 | $42.63167 | $3,581.06 |
234 | $40.63662 | $9,508.97 |