
AZ952-1CM-12DSE | |
---|---|
DigiKey Part Number | 3385-AZ952-1CM-12DSE-ND |
Manufacturer | |
Manufacturer Product Number | AZ952-1CM-12DSE |
Description | RELAY GEN PURPOSE SPDT 3A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 220VAC, 60VDC - Max | |
Load - Max Switching | 375VA, 90W | |
Coil Current | 17.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 5 ms | |
Release Time | 1 ms | |
Operating Temperature | -25°C ~ 75°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | cURus, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 700 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.46000 | $1.46 |
10 | $1.29200 | $12.92 |
25 | $1.23520 | $30.88 |
50 | $1.19240 | $59.62 |
100 | $1.15180 | $115.18 |
250 | $1.09992 | $274.98 |
500 | $1.06226 | $531.13 |
1,000 | $1.02583 | $1,025.83 |
5,000 | $0.94588 | $4,729.40 |