
AZ9322-1CH-5D | |
---|---|
DigiKey Part Number | 3385-AZ9322-1CH-5D-ND |
Manufacturer | |
Manufacturer Product Number | AZ9322-1CH-5D |
Description | RELAY GEN PURPOSE SPDT 15A 5V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 1800VA | |
Coil Current | 71.43 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 70 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.87000 | $1.87 |
10 | $1.66300 | $16.63 |
25 | $1.58840 | $39.71 |
40 | $1.55100 | $62.04 |
80 | $1.49800 | $119.84 |
230 | $1.42057 | $326.73 |
500 | $1.36616 | $683.08 |
1,000 | $1.31929 | $1,319.29 |
5,000 | $1.21645 | $6,082.25 |