AZ9322-1BH-12D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ9322-1AH-5D

DigiKey Part Number
3385-AZ9322-1AH-5D-ND
Manufacturer
Manufacturer Product Number
AZ9322-1AH-5D
Description
RELAY GEN PURPOSE SPST 15A 5V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
AZ9322-1AH-5D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
15 A
Switching Voltage
277VAC - Max
Load - Max Switching
1800VA
Coil Current
71.43 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
3.8 VDC
Must Release Voltage
-
Operate Time
10 ms
Release Time
5 ms
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
70 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$1.46000$1.46
10$1.29200$12.92
25$1.23520$30.88
40$1.20600$48.24
80$1.16475$93.18
230$1.10461$254.06
500$1.06226$531.13
1,000$1.02583$1,025.83
5,000$0.94588$4,729.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.