
TR-20-M-A | |
---|---|
DigiKey Part Number | 1691-1385-ND |
Manufacturer | |
Manufacturer Product Number | TR-20-M-A |
Description | MICRO CUTTER NIPPER 20AWG FLUSH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Angled | |
Cut Edge | - | |
Length - Overall | - | |
Features | Safety Clips | |
Capacity | 20 AWG | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.92000 | $22.92 |
5 | $21.24400 | $106.22 |
10 | $20.56000 | $205.60 |
25 | $19.69040 | $492.26 |