
T22-D32 | |
---|---|
DigiKey Part Number | 1691-1194-ND |
Manufacturer | |
Manufacturer Product Number | T22-D32 |
Description | TIP,CHISEL,3.2 X 8MM,HD,FM-2030/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.020" (0.50mm) | |
Width | - | |
Length | 0.315" (8.00mm) | |
Diameter | 0.126" (3.20mm) OD | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | FM-2030, FM-2031 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.39000 | $54.39 |
5 | $49.36200 | $246.81 |
10 | $47.34300 | $473.43 |
25 | $44.79680 | $1,119.92 |
50 | $42.96280 | $2,148.14 |
100 | $41.20330 | $4,120.33 |