T22-BL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T22-BL

DigiKey Part Number
T22-BL-ND
Manufacturer
Manufacturer Product Number
T22-BL
Description
TIP,CONICAL,R0.2 X 15MM,HD,FM-20
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
-
Length
0.600" (15.24mm)
Diameter
0.008" (0.20mm) OD
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FM-2030, FM-2031
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$54.39000$54.39
5$49.36200$246.81
10$47.34300$473.43
25$44.79680$1,119.92
50$42.96280$2,148.14
100$41.20330$4,120.33
Manufacturers Standard Package