
T18-IS | |
---|---|
DigiKey Part Number | 1691-1181-ND |
Manufacturer | |
Manufacturer Product Number | T18-IS |
Description | TIP,SI,FX-8801/907/900M/913 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | 0.433" (11.00mm) | |
Diameter | 0.008" (0.20mm) OD | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | 900M, 907, 913, FX-600, FX-8801 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.76000 | $16.76 |
5 | $15.21200 | $76.06 |
10 | $14.58800 | $145.88 |
25 | $13.80360 | $345.09 |
50 | $13.23840 | $661.92 |
100 | $12.69640 | $1,269.64 |
500 | $11.52168 | $5,760.84 |