
T18-DL32 | |
---|---|
DigiKey Part Number | 1691-1179-ND |
Manufacturer | |
Manufacturer Product Number | T18-DL32 |
Description | TIP,3.2LD,FX-8801/907/900M/913 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.039" (1.00mm) | |
Width | 0.126" (3.20mm) | |
Length | 0.886" (22.50mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | FX-601, FX-8805 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.56000 | $15.56 |
5 | $14.12200 | $70.61 |
10 | $13.54500 | $135.45 |
25 | $12.81640 | $320.41 |
50 | $12.29180 | $614.59 |
100 | $11.78860 | $1,178.86 |
500 | $10.69796 | $5,348.98 |