
FX9705-81 | |
---|---|
DigiKey Part Number | 1691-FX9705-81-ND |
Manufacturer | |
Manufacturer Product Number | FX9705-81 |
Description | TWEEZER,HANDPIECE ONLY,W/O TIP,F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers, Desoldering 190W 24V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Tweezers, Desoldering | |
Tip Temperature | - | |
Tip Type | Not Included | |
Workstand | Not Included | |
Tip Diameter | - | |
Power (Watts) | 190W | |
Features | Ergonomic | |
Voltage - Input | 24V | |
Includes | Cord | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | FX-972 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $255.00000 | $255.00 |