
AT-4000BC | |
---|---|
DigiKey Part Number | 1691-1352-ND |
Manufacturer | |
Manufacturer Product Number | AT-4000BC |
Description | BRUSHLESS, ELECTRIC SCREWDRIVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Screwdriver, Electric 9.00" (228.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver, Electric | |
Tip Type | Hex | |
Length - Blade | - | |
Length - Overall | 9.00" (228.6mm) | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,164.93000 | $1,164.93 |