
A1391 | |
---|---|
DigiKey Part Number | A1391-ND |
Manufacturer | |
Manufacturer Product Number | A1391 |
Description | TIP,6.0MM,SOP,2PK,FX-8804,950 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Tweezer | |
Tip Shape | - | |
Height | - | |
Width | 0.240" (6.10mm) | |
Length | - | |
Diameter | - | |
Tip Chip Size | SOP | |
Temperature Range | - | |
For Use With/Related Products | FX-8804, 950 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $98.35000 | $98.35 |
5 | $89.24600 | $446.23 |
10 | $85.59300 | $855.93 |
25 | $80.99000 | $2,024.75 |
50 | $80.67860 | $4,033.93 |