


MC1150 | |
---|---|
DigiKey Part Number | 288-MC1150TR-ND - Tape & Reel (TR) 288-MC1150CT-ND - Cut Tape (CT) 288-MC1150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC1150 |
Description | CONN FERRULE DIN 16AWG BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | - | |
Length - Pin | - | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
10 | $0.15700 | $1.57 |
25 | $0.14680 | $3.67 |
50 | $0.13980 | $6.99 |
100 | $0.13330 | $13.33 |
250 | $0.12492 | $31.23 |
500 | $0.11896 | $59.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.11326 | $113.26 |
2,000 | $0.10784 | $215.68 |
3,000 | $0.10479 | $314.37 |
5,000 | $0.10108 | $505.40 |
7,000 | $0.09871 | $690.97 |
10,000 | $0.09625 | $962.50 |
25,000 | $0.09023 | $2,255.75 |
50,000 | $0.08592 | $4,296.00 |
100,000 | $0.08182 | $8,182.00 |