

13142060 | |
---|---|
DigiKey Part Number | 288-1391-ND |
Manufacturer | |
Manufacturer Product Number | 13142060 |
Description | CONN FERRULE W TYP 2X10AWG BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector W Two x 10 AWG (6.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | W | |
Size | Two x 10 AWG (6.00mm²) | |
Length - Overall | 25.00mm | |
Length - Pin | 14.00mm | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $0.45370 | $45.37 |