1163010 | |
---|---|
DigiKey Part Number | 1163010-ND |
Manufacturer | |
Manufacturer Product Number | 1163010 |
Description | CONN FERRULE T TYPE 18AWG RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector T 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | T | |
Size | 18 AWG (1.00mm²) | |
Length - Overall | 12.50mm | |
Length - Pin | 6.00mm | |
Color | Red |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.12852 | $64.26 |