11123040 | |
---|---|
DigiKey Part Number | 11123040-ND |
Manufacturer | |
Manufacturer Product Number | 11123040 |
Description | CONN FERRULE T TYPE 12AWG ORANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange Wire Ferrule Connector T 12 AWG (4.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | T | |
Size | 12 AWG (4.00mm²) | |
Length - Overall | 20.00mm | |
Length - Pin | 12.00mm | |
Color | Orange |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $0.29000 | $29.00 |