
BPT-NPG3C1 | |
---|---|
DigiKey Part Number | BPT-NPG3C1-ND |
Manufacturer | |
Manufacturer Product Number | BPT-NPG3C1 |
Description | SENSOR PHOTO SIDE LOOK PT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phototransistors Side View Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | - | |
Viewing Angle | 100° | |
Power - Max | 100 mW | |
Mounting Type | Through Hole, Right Angle | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.57000 | $0.57 |
10 | $0.39000 | $3.90 |
100 | $0.27660 | $27.66 |
500 | $0.22522 | $112.61 |
1,000 | $0.20828 | $208.28 |
2,000 | $0.19385 | $387.70 |
5,000 | $0.17802 | $890.10 |