
APC-3052 | |
---|---|
DigiKey Part Number | 2007-APC-3052TR-ND - Tape & Reel (TR) 2007-APC-3052CT-ND - Cut Tape (CT) 2007-APC-3052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APC-3052 |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 4SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - Hold (Ih) | 257µA | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.24V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Approval Agency | CQC, CSA, cUL, UL, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.34000 | $1.34 |
10 | $0.93200 | $9.32 |
100 | $0.68360 | $68.36 |
500 | $0.57298 | $286.49 |
1,000 | $0.53670 | $536.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.49010 | $1,470.30 |
6,000 | $0.46638 | $2,798.28 |
9,000 | $0.45423 | $4,088.07 |
15,000 | $0.44052 | $6,607.80 |
21,000 | $0.43237 | $9,079.77 |
30,000 | $0.42443 | $12,732.90 |