

AB-FD01208-19712-8A1 | |
---|---|
DigiKey Part Number | 2007-AB-FD01208-19712-8A1-ND |
Manufacturer | |
Manufacturer Product Number | AB-FD01208-19712-8A1 |
Description | LED MOD AB-FD RGBW LNR STRIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FD Red, Green, Blue, White (RGBW) Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED Module | |
Color | Red, Green, Blue, White (RGBW) | |
CCT (K) | - | |
Wavelength | 625nm Red, 528nm Green, 470nm Blue | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 81lm Red, 223lm Green, 50lm Blue, 334lm White | |
Current - Test | 1.18A Red, 1.18A Green, 1.18A Blue, 1.18A White | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 6 lm/W Red, 16 lm/W Green, 4 lm/W Blue, 24 lm/W White | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | IP68 | |
Size / Dimension | 5000.00mm L x 14.50mm W | |
Height | 6.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $132.32100 | $2,646.42 |