ASR-SV240A10ZY-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASR-SV240D20RW-L

DigiKey Part Number
2040-ASR-SV240D20RW-L-ND
Manufacturer
Manufacturer Product Number
ASR-SV240D20RW-L
Description
SSR RELAY SPST-NO 20A 24-280V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Circuit
Output Type
AC
Voltage - Input
4 ~ 32VDC
Voltage - Load
24 V ~ 280 V
Load Current
20 A
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$86.93000$86.93
10$77.40900$774.09
25$73.91320$1,847.83
50$71.37220$3,568.61
100$68.91690$6,891.69