
HLDC-DDR3-A | |
---|---|
DigiKey Part Number | HLDC-DDR3-A-ND |
Manufacturer | |
Manufacturer Product Number | HLDC-DDR3-A |
Description | ARRIA 10 DDR3 HILO DAUGHTER CARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MT41K512M16TNA-107 SDRAM Memory Arria Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altera | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arria | |
Type | Memory | |
Function | SDRAM | |
Utilized IC / Part | MT41K512M16TNA-107 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $364.27000 | $364.27 |