1SX250LH3F55I2LG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $39,099.64667

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $41,890.96667

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $33,512.42000

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $33,512.42000

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $35,906.27000

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $28,725.29000

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $27,926.75667

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $29,921.21000

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $23,938.01667

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $19,947.55000

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $31,917.30667

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $48,365.18000
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $51,819.64667
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $41,456.09333
Datasheet
1517 FBGA FC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SX250LH3F55I2LG

DigiKey Part Number
1SX250LH3F55I2LG-ND
Manufacturer
Manufacturer Product Number
1SX250LH3F55I2LG
Description
IC SOC CORTEX-A53 1.5GHZ 2912BGA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™ System On Chip (SOC) IC Stratix® 10 SX FPGA - 2500K Logic Elements 1.5GHz 2912-FBGA, FC (55x55)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™
Flash Size
-
RAM Size
256KB
Peripherals
DMA, WDT
Connectivity
EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
1.5GHz
Primary Attributes
FPGA - 2500K Logic Elements
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
2912-BBGA, FCBGA
Supplier Device Package
2912-FBGA, FC (55x55)
Number of I/O
1160
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
3$43,183.42000$129,550.26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.