10AX066N2F40E1HG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10AX066N2F40E1HG

DigiKey Part Number
10AX066N2F40E1HG-ND
Manufacturer
Manufacturer Product Number
10AX066N2F40E1HG
Description
IC FPGA 588 I/O 1517FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Arria 10 GX Field Programmable Gate Array (FPGA) IC 588 49610752 660000 1517-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
250540
Number of Logic Elements/Cells
660000
Total RAM Bits
49610752
Number of I/O
588
Voltage - Supply
0.87V ~ 0.98V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 100°C (TJ)
Grade
-
Qualification
-
Package / Case
Supplier Device Package
1517-FBGA (40x40)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
3$10,474.06000$31,422.18
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.