
10AX066K2F40E1HG | |
---|---|
DigiKey Part Number | 10AX066K2F40E1HG-ND |
Manufacturer | |
Manufacturer Product Number | 10AX066K2F40E1HG |
Description | IC FPGA 696 I/O 1517FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Arria 10 GX Field Programmable Gate Array (FPGA) IC 696 49610752 660000 1517-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 250540 | |
Number of Logic Elements/Cells | 660000 | |
Total RAM Bits | 49610752 | |
Number of I/O | 696 | |
Voltage - Supply | 0.87V ~ 0.98V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 1517-FBGA (40x40) |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $9,995.91333 | $29,987.74 |