
10AS016E3F27E1HG | |
---|---|
DigiKey Part Number | 10AS016E3F27E1HG-ND |
Manufacturer | |
Manufacturer Product Number | 10AS016E3F27E1HG |
Description | IC SOC CORTEX-A9 1.5GHZ 672FBGA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Arria 10 SX FPGA - 160K Logic Elements 1.5GHz 672-FBGA, FC (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MCU, FPGA | |
Core Processor | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | |
Flash Size | - | |
RAM Size | 256KB | |
Peripherals | DMA, POR, WDT | |
Connectivity | EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 1.5GHz | |
Primary Attributes | FPGA - 160K Logic Elements | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | 672-BBGA, FCBGA | |
Supplier Device Package | 672-FBGA, FC (27x27) | |
Number of I/O | 240 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $1,628.39000 | $4,885.17 |