
CRIMPIT F MULTI | |
---|---|
DigiKey Part Number | 1920-CRIMPITFMULTI-ND |
Manufacturer | |
Manufacturer Product Number | CRIMPIT F MULTI |
Description | FERRULE CRIMPER, 20-14 AWG, UL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 14-20 AWG | |
Wire Gauge or Range - mm² | 0.50 ~ 2.50mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $722.38000 | $722.38 |