
CBB70 | |
---|---|
DigiKey Part Number | 1920-CBB70-ND |
Manufacturer | |
Manufacturer Product Number | CBB70 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Bus Bar - Terminals 38.0mm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bus Bar - Terminals | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 38.0mm | |
Termination Style | Bolt and Nut | |
Current - IEC | 192 A | |
Voltage - IEC | 1 kV | |
Current - UL | 175 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 2/0-8 AWG | |
Wire Gauge or Range - mm² | 6-70mm² | |
Features | - | |
Housing Color | Gray | |
Length | 3.622" (92.00mm) | |
Height (Max) | 2.146" (54.50mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0, UL94 V-2 | |
Stripping Length | - | |
Operating Temperature | -50°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $20.26800 | $202.68 |