UL489 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UL489 1 Pole
1D2UL
1D2UL
Circuit Breaker Basics - Another Teaching Moment

1D2UL

DigiKey Part Number
1920-1501-ND
Manufacturer
Manufacturer Product Number
1D2UL
Description
CIR BRKR THRM-MAG 2A LEVER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 2A 277 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
2A
Voltage Rating - AC
277 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, cULus, UL489
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 45
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$48.86000$48.86
Manufacturers Standard Package