
SKSGPGE010 | |
---|---|
DigiKey Part Number | 4809-SKSGPGE010TR-ND - Tape & Reel (TR) 4809-SKSGPGE010CT-ND - Cut Tape (CT) 4809-SKSGPGE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKSGPGE010 |
Description | TACT SWITCHTTM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount, Right Angle |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.00mm x 2.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 286gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | 200,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.70800 | $7.08 |
25 | $0.66040 | $16.51 |
50 | $0.62480 | $31.24 |
100 | $0.59010 | $59.01 |
250 | $0.54656 | $136.64 |
500 | $0.51594 | $257.97 |
1,000 | $0.48758 | $487.58 |
5,000 | $0.43112 | $2,155.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | $0.40598 | $4,871.76 |
24,000 | $0.38869 | $9,328.56 |
36,000 | $0.37959 | $13,665.24 |