
FCLR3/64 CL005 | |
---|---|
DigiKey Part Number | FCLR3/64CL005-ND |
Manufacturer | |
Manufacturer Product Number | FCLR3/64 CL005 |
Description | HEATSHRINK 0.046" CLEAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Clear 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.046" (1.17mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $4.07740 | $407.74 |
200 | $3.75015 | $750.03 |
300 | $3.57110 | $1,071.33 |
500 | $3.35764 | $1,678.82 |
700 | $3.26189 | $2,283.32 |