
F6501 BK005 | |
---|---|
DigiKey Part Number | F6501BK005-ND |
Manufacturer | |
Manufacturer Product Number | F6501 BK005 |
Description | HEATSHRINK 1" BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.049" (1.24mm) | |
Material | ||
Features | Chemical Resistant, Fuel Resistant, Oil Resistant, Self Extinguishing | |
Color | ||
Operating Temperature | -40°C ~ 200°C | |
Shrink Temperature | 130°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $93.58870 | $9,358.87 |